Renesas Electronics ISL83072EIUZA-T Line Transceiver, 3 State, Bipolar, 8-Pin MSOP
- RS Stock No.:
- 196-8062
- Mfr. Part No.:
- ISL83072EIUZA-T
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.29
(exc. GST)
$16.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,250 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | $3.058 | $15.29 | - |
| 625 - 1245 | $2.986 | $14.93 | 2% |
| 1250 + | $2.942 | $14.71 | 3% |
*price indicative
- RS Stock No.:
- 196-8062
- Mfr. Part No.:
- ISL83072EIUZA-T
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -7V | |
| Maximum High Level Output Current | 250mA | |
| Maximum Supply Voltage | 12V | |
| Maximum Propagation Delay Time @ CL | 1.5ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | -250mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Series | ISL83072E | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Supply Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage -7V | ||
Maximum High Level Output Current 250mA | ||
Maximum Supply Voltage 12V | ||
Maximum Propagation Delay Time @ CL 1.5ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current -250mA | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Series ISL83072E | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Supply Current 800μA | ||
Automotive Standard No | ||
Related links
- Renesas Electronics ISL83072EIUZA-T Line Transceiver Bipolar, 8-Pin MSOP
- Renesas Electronics ISL83078EIUZA-T Line Transceiver Bipolar, 8-Pin MSOP
- Renesas Electronics ISL81487IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83485IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83490IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487EIBZ-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83072EIBZA-T Line Transceiver Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83483IBZ-T Line Transceiver Bipolar, 8-Pin SOIC
