Maxim Integrated MAX202EEUE+ Line Transceiver, CMOS, Inverting, 16-Pin TSSOP
- RS Stock No.:
- 191-4807
- Mfr. Part No.:
- MAX202EEUE+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$29.16
(exc. GST)
$32.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $14.58 | $29.16 |
*price indicative
- RS Stock No.:
- 191-4807
- Mfr. Part No.:
- MAX202EEUE+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Converter, Driver, Line Driver, Receiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Output Type | CMOS | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | -0.3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 60mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 10mA | |
| Maximum Propagation Delay Time @ CL | 2μs | |
| Maximum Operating Temperature | 85°C | |
| Series | MAX202 | |
| Width | 6.55mm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Supply Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Converter, Driver, Line Driver, Receiver | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Output Type CMOS | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage -0.3V | ||
Pin Count 16 | ||
Maximum High Level Output Current 60mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 10mA | ||
Maximum Propagation Delay Time @ CL 2μs | ||
Maximum Operating Temperature 85°C | ||
Series MAX202 | ||
Width 6.55mm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Height 1.1mm | ||
Automotive Standard No | ||
Supply Current 15mA | ||
- COO (Country of Origin):
- PH
Related links
- Maxim Integrated Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX221EEUE+ Line Transceiver Inverting, 16-Pin TSSOP
- Maxim Integrated MAX13236EETE+ Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated MAX232ACSE+ Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 16-Pin SOIC
- Maxim Integrated Line Transceiver Inverting, 16-Pin PDIP
- Maxim Integrated Line Transceiver Inverting, 16-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 16-Pin SSOP
