Maxim Integrated Line Transceiver, CMOS, Inverting, 16-Pin SSOP

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
190-6240
Mfr. Part No.:
MAX3319EEAE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Driver & Receiver

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS

Polarity

Inverting

Mount Type

Surface

Package Type

SSOP

Pin Count

16

Minimum Supply Voltage

2.25V

Maximum High Level Output Current

500μA

Maximum Supply Voltage

3V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

500μA

Maximum Propagation Delay Time @ CL

0.15μs

Maximum Operating Temperature

85°C

Height

1.99mm

Standards/Approvals

No

Width

7.9mm

Length

6.33mm

Supply Current

1mA

Automotive Standard

No

±15kV-Human Body Model

±8kV Contact Discharge

±15kV Air-Gap Discharge

300μA Operating Supply Current

1μA Low-Power Shutdown with Receivers Active

Guaranteed 460kbps Data Rate

Guaranteed 4V/μs Slew Rate

Applications

Cell Phones

Global Positioning Systems (GPS)

Handheld Electronic Books

Handheld Instruments (PDAs, Palmtops)

Handy Terminals

Pagers

Palmtop Computers

  • RS Stock No. 1907272P
  • Mfr. Part No. MAX3319EEAE+
Each (Supplied in a Tube)
$19.51
Each (In a Pack of 2)
$19.10
  • RS Stock No. 1923166P
  • Mfr. Part No. MAX211EAI+
Each (Supplied in a Tube)
$22.82
  • RS Stock No. 1906938P
  • Mfr. Part No. MAX213EEAI+
Each (Supplied in a Tube)
$26.365

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy