Maxim Integrated MAX3467CSA+ Line Transceiver, 3 State, 8-Pin SOIC
- RS Stock No.:
- 190-7343
- Mfr. Part No.:
- MAX3467CSA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-7343
- Mfr. Part No.:
- MAX3467CSA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Line Driver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 300mV | |
| Pin Count | 8 | |
| Maximum High Level Output Current | -4mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Low Level Output Current | 4mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Propagation Delay Time @ CL | 15ns | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | MAX3467 | |
| Width | 6.2mm | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Line Driver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 300mV | ||
Pin Count 8 | ||
Maximum High Level Output Current -4mA | ||
Maximum Supply Voltage 6V | ||
Maximum Low Level Output Current 4mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Propagation Delay Time @ CL 15ns | ||
Maximum Operating Temperature 70°C | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Series MAX3467 | ||
Width 6.2mm | ||
Supply Current 4mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Recommended for PROFIBUS Applications
Up to 40Mbps Data Rate
15ns Transmitter Propagation Delay
20ns Receiver Propagation Delay
2ns Transmitter and Receiver Skew
High Differential Driver Output Level (2.1V on 54Ω)
Hot-Swap Versions
1μA Shutdown Supply Current
Low Supply Current Requirements (2.5mA, typ)
Allow Up to 128 Transceivers on the Bus
True Fail-Safe Receiver
Designed for Multipoint Transmissions on Long or Noisy Bus Lines
Full-Duplex and Half-Duplex Versions Available
Phase Controls to Correct for Twisted-Pair Reversal for 14-Pin Versions
Current-Limiting and Thermal Shutdown for Driver Overload Protection
Applications
Industrial-Control Local Area Networks
Level Translators
PROFIBUS Applications
Related links
- Maxim Integrated Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3462ESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX487CSA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13487EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13485EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3485EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX488ESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3488AEGSA+ Line Transceiver 8-Pin SOIC
