Maxim Integrated MAX488ESA+ Line Transceiver, 3 State, 8-Pin SOIC

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$58.32

(exc. GST)

$64.15

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 25 left, ready to ship from another location
  • Final 755 unit(s) shipping from 27 November 2026
Units
Per unit
Per Pack*
5 +$11.664$58.32

*price indicative

Packaging Options:
RS Stock No.:
190-0873
Mfr. Part No.:
MAX488ESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Driver & Receiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

3 State

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

-8V

Maximum High Level Output Current

-4mA

Maximum Supply Voltage

12.5V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

4mA

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6.2mm

Series

MAX488

Length

5mm

Height

1.75mm

Supply Current

250μA

Automotive Standard

No

COO (Country of Origin):
PH

RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated


RS-485 Line Drivers and Receivers


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy