Maxim Integrated MAX208EEAG+ Line Transceiver SSOP
- RS Stock No.:
- 190-6888
- Mfr. Part No.:
- MAX208EEAG+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-6888
- Mfr. Part No.:
- MAX208EEAG+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 4 (RS-232) | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 4 (RS-232) | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
- COO (Country of Origin):
- PH
The MAX202E-MAX213E, MAX232E, and MAX241E are a family of transceivers with high ±15kV ESD HBM protection and integrated charge pump circuitry for single +5V supply operation.
The MAX211E/MAX213E/MAX241E are available in 28-pin SO and SSOP packages. The MAX202E/MAX232E come in 16-pin TSSOP, narrow SO, wide SO, and DIP packages. The MAX203E comes in a 20-pin DIP/SO package, and needs no external charge-pump capacitors. The MAX205E comes in a 24-pin wide DIP package, and also eliminates external charge-pump capacitors.
The MAX211E/MAX213E/MAX241E are available in 28-pin SO and SSOP packages. The MAX202E/MAX232E come in 16-pin TSSOP, narrow SO, wide SO, and DIP packages. The MAX203E comes in a 20-pin DIP/SO package, and needs no external charge-pump capacitors. The MAX205E comes in a 24-pin wide DIP package, and also eliminates external charge-pump capacitors.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Maxim Integrated MAX208EEAG+ Line Transceiver, 24-Pin SSOP
- Maxim Integrated MAX3227ECAE+ Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated MAX3245CAI+ Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated MAX3223EEAP+ Line Transceiver Inverting, 20-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 28-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin SSOP
- Maxim Integrated MAX3223EAP+ Line Transceiver, 20-Pin SSOP
- Maxim Integrated Line Transceiver Inverting, 16-Pin SSOP
