Maxim Integrated Line Transceiver, CMOS/TTL, Inverting, 16-Pin SSOP

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
190-6220
Mfr. Part No.:
MAX3227EAAE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Line Transceiver

Output Type

CMOS/TTL

Polarity

Inverting

Pin Count

16

Package Type

SSOP

Automotive Standard

No

Height

1.99 mm

IC Type

Line Transceiver IC

Input Type

Single Ended

Length

6.33 mm

Logic Family

CMOS

Logic Function

Driver & Receiver

Maximum High Level Output Current

-1 mA

Maximum Low Level Output Current

1.6 mA

Maximum Operating Temperature

125 °C

Maximum Propagation Delay Time @ CL

0.15 μs

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

3 V

Mount Type

Surface

Series

MAX3227E

Standards/Approvals

No

Supply Current

1 μA

Width

7.9 mm

For Space-Constrained Applications:

MAX3228E/MAX3229E: ±15kV ESD-Protected, +2.5V to +5.5V Transceivers in UCSP™

MAX3222E/MAX3232E/MAX3241E/MAX3246E: ±15kV ESD-Protected, Down to 10nA, +3.0V to +5.5V, Up to 1Mbps, Transceivers (MAX3246E Available in UCSP)

For Low-Voltage or Data Cable Applications:

MAX3380E/MAX3381E: +2.35V to +5.5V, 1μA, 2Tx/2Rx Transceivers with ±15kV ESD-Protected I/O and Logic Pins

Applications

Automotive

Battery-Powered Equipment

Cellular Phones

Handheld Equipment

Notebook, Subnotebook, and Palmtop Computers

Peripherals

Printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy