Maxim Integrated MAX3322EEUP+ Line Transceiver, CMOS/TTL, Inverting, 20-Pin TSSOP

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$46.67

(exc. GST)

$51.34

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +$23.335$46.67

*price indicative

Packaging Options:
RS Stock No.:
190-0805
Mfr. Part No.:
MAX3322EEUP+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Driver & Receiver

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS/TTL

Polarity

Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

3V

Pin Count

20

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-1mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

150ns

Maximum Low Level Output Current

1.6mA

Maximum Operating Temperature

85°C

Width

6.55mm

Height

1.1mm

Length

6.9mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

1mA

COO (Country of Origin):
PH

RS-232 Single Transmitters/Receivers, Maxim Integrated


RS-232 Line Drivers and Receivers


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy