Maxim Integrated Line Transceiver, CMOS/TTL, Inverting, 20-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 370 more to save $485.07

View bulk pricing options

Subtotal (1 tube of 74 units)*

$970.29

(exc. GST)

$1,067.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,406 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
74 - 296$13.112$970.29-
370 +$11.801$873.27$485.07

*price indicative

RS Stock No.:
190-6216
Mfr. Part No.:
MAX3225EEUP+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Driver & Receiver

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

CMOS/TTL

Polarity

Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

20

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-1mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

0.15μs

Maximum Low Level Output Current

1.6mA

Maximum Operating Temperature

85°C

Width

6.55mm

Series

MAX3225E

Height

1.1mm

Length

6.9mm

Standards/Approvals

No

Supply Current

1μA

Automotive Standard

No

For Space-Constrained Applications:

MAX3228E/MAX3229E: ±15kV ESD-Protected, +2.5V to +5.5V Transceivers in UCSP™

MAX3222E/MAX3232E/MAX3241E/MAX3246E: ±15kV ESD-Protected, Down to 10nA, +3.0V to +5.5V, Up to 1Mbps, Transceivers (MAX3246E Available in UCSP)

For Low-Voltage or Data Cable Applications:

MAX3380E/MAX3381E: +2.35V to +5.5V, 1μA, 2Tx/2Rx Transceivers with ±15kV ESD-Protected I/O and Logic Pins

Applications

Automotive

Battery-Powered Equipment

Cellular Phones

Handheld Equipment

Notebook, Subnotebook, and Palmtop Computers

Peripherals

Printers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy