Maxim Integrated MAX3380ECUP+ Line Transceiver, CMOS/TTL, Inverting, 20-Pin TSSOP

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$32.95

(exc. GST)

$36.24

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 122 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +$16.475$32.95

*price indicative

Packaging Options:
RS Stock No.:
190-1174
Mfr. Part No.:
MAX3380ECUP+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Receiver

IC Type

Dual Channel Transceiver

Input Type

Single Ended

Output Type

CMOS/TTL

Polarity

Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

2.35V

Pin Count

20

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-500μA

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

0.15μs

Maximum Low Level Output Current

500μA

Maximum Operating Temperature

70°C

Series

MAX3380E

Width

6.55mm

Standards/Approvals

No

Height

1.1mm

Length

6.9mm

Supply Current

1mA

Automotive Standard

No

COO (Country of Origin):
TH

RS-232 Dual Transmitters/Receivers, Maxim Integrated


The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)

Data Rates range from 120 kbit/s to 1 Mbit/s

Low-power shutdown mode reduces power dissipation

Low-Voltage

Some RS232 Transceivers may incorporate 0.1uF External Capacitors

Integrated ESD Applications

Applications


• High Speed Modems

• Battery Powered Equipment

• Notebook, Subnotebook, and Palmtop Computers

• Printers

• Handheld Equipment

• Peripherals

RS-232 Line Drivers and Receivers


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy