onsemi MC100EP16DTG Differential Line Driver, ECL, 8-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$791.40

(exc. GST)

$870.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 100$7.914$791.40-
200 - 300$7.717$771.702%
400 +$7.598$759.803%

*price indicative

RS Stock No.:
170-3515
Mfr. Part No.:
MC100EP16DTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Differential Line Driver

Logic Family

MC100

Logic Function

Driver & Receiver

IC Type

Differential Line Driver

Number of Channels

1

Input Type

Differential

Output Type

ECL

Mount Type

Surface

Package Type

TSSOP

Pin Count

8

Minimum Supply Voltage

6V

Maximum High Level Output Current

50mA

Maximum Supply Voltage

6V

Maximum Propagation Delay Time @ CL

300ps

Maximum Low Level Output Current

100mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6.2mm

Height

1.75mm

Length

5mm

Automotive Standard

No

Supply Current

38mA

COO (Country of Origin):
MY

Drivers & Fanout Buffers, ON Semiconductor


Differential (ECL) fanout buffers, clock drivers and signal drivers.

Clock Generators/Buffers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy