onsemi MC100LVEL16DG Differential Line Receiver, ECL, 8-Pin SOIC
- RS Stock No.:
- 787-6784
- Mfr. Part No.:
- MC100LVEL16DG
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 unit)*
$8.82
(exc. GST)
$9.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 April 2027
Units | Per unit |
|---|---|
| 1 - 24 | $8.82 |
| 25 - 48 | $8.73 |
| 49 + | $8.54 |
*price indicative
- RS Stock No.:
- 787-6784
- Mfr. Part No.:
- MC100LVEL16DG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Differential Line Receiver | |
| Logic Function | Receiver | |
| IC Type | Differential Receiver | |
| Number of Channels | 1 | |
| Input Type | Single Ended | |
| Output Type | ECL | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -8V | |
| Maximum Supply Voltage | 8V | |
| Maximum High Level Output Current | 50mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 100mA | |
| Maximum Propagation Delay Time @ CL | 440ps | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 24mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Differential Line Receiver | ||
Logic Function Receiver | ||
IC Type Differential Receiver | ||
Number of Channels 1 | ||
Input Type Single Ended | ||
Output Type ECL | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage -8V | ||
Maximum Supply Voltage 8V | ||
Maximum High Level Output Current 50mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 100mA | ||
Maximum Propagation Delay Time @ CL 440ps | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 24mA | ||
Drivers & Fanout Buffers, ON Semiconductor
Clock Generators/Buffers
Related links
- onsemi Differential Line Receiver 8-Pin SOIC
- onsemi MC100EL16DG Differential Line Receiver 8-Pin SOIC
- onsemi MC100EP16VADG 3-Channel Differential Line Receiver 8-Pin SOIC
- onsemi 3-Channel Differential Line Receiver 8-Pin SOIC
- onsemi Line Receiver 8-Pin SOIC
- onsemi MC10EL16DG Line Receiver 8-Pin SOIC
- onsemi MC100EP16DG Line Receiver 8-Pin SOIC
- Analog Devices AD8130ARZ Differential Line Receiver, 8-Pin SOIC
