onsemi MC100EP16VADG 3-Channel Differential Line Receiver, ECL, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$14.15

(exc. GST)

$15.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$14.15-
25 - 48$13.792%
49 +$13.564%

*price indicative

Packaging Options:
RS Stock No.:
908-0743
Mfr. Part No.:
MC100EP16VADG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Differential Line Receiver

Logic Family

MC100

Logic Function

Driver & Receiver

IC Type

Differential Receiver

Number of Channels

3

Input Type

Differential

Output Type

ECL

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

6V

Pin Count

8

Maximum Supply Voltage

6V

Maximum High Level Output Current

50mA

Maximum Propagation Delay Time @ CL

390ps

Maximum Low Level Output Current

100mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.75mm

Width

6.2mm

Length

5mm

Standards/Approvals

No

Supply Current

38mA

Automotive Standard

No

Clock Buffers, ON Semiconductor


Clock Generators/Buffers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy