Texas Instruments SN75ALS191P 2-Channel Differential Line Driver, Differential, Non-Inverting, 8-Pin PDIP

This image is representative of the product range

Subtotal (1 tube of 50 units)*

$174.30

(exc. GST)

$191.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +$3.486$174.30

*price indicative

RS Stock No.:
162-6405
Mfr. Part No.:
SN75ALS191P
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Differential Line Driver

Logic Family

SN75

Logic Function

Line Driver

IC Type

Differential Line Driver

Number of Channels

2

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

4.75V

Pin Count

8

Maximum Supply Voltage

5.25V

Maximum High Level Output Current

-50mA

Minimum Operating Temperature

0°C

Maximum Low Level Output Current

50mA

Maximum Propagation Delay Time @ CL

7ns

Maximum Operating Temperature

70°C

Series

SN75ALS191

Width

6.6mm

Standards/Approvals

No

Length

10.16mm

Height

5.08mm

Automotive Standard

No

Supply Current

40mA

COO (Country of Origin):
MY

RS-422 Line Transmitters, Texas Instruments


RS-422 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy