Texas Instruments SN75ALS191P 2-Channel Differential Line Driver, Differential, Non-Inverting, 8-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save $1.20

View bulk pricing options

Subtotal (1 pack of 5 units)*

$23.52

(exc. GST)

$25.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$4.704$23.52-
15 - 20$4.624$23.12$1.20
25 +$4.544$22.72$4.00

*price indicative

Packaging Options:
RS Stock No.:
732-0774
Mfr. Part No.:
SN75ALS191P
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

SN75

Product Type

Differential Line Driver

Logic Function

Line Driver

Number of Channels

2

IC Type

Differential Line Driver

Input Type

Differential

Output Type

Differential

Polarity

Non-Inverting

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

4.75V

Pin Count

8

Maximum High Level Output Current

-50mA

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

7ns

Maximum Low Level Output Current

50mA

Maximum Operating Temperature

70°C

Series

SN75ALS191

Width

6.6mm

Standards/Approvals

No

Length

10.16mm

Height

5.08mm

Automotive Standard

No

Supply Current

40mA

RS-422 Line Transmitters, Texas Instruments


RS-422 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy