Texas Instruments SN751177N 2-Channel Line Transceiver, Differential, Non-Inverting, 16-Pin PDIP
- RS Stock No.:
- 121-9094
- Mfr. Part No.:
- SN751177N
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$237.15
(exc. GST)
$260.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 November 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | $9.486 | $237.15 |
*price indicative
- RS Stock No.:
- 121-9094
- Mfr. Part No.:
- SN751177N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transceiver | |
| Logic Family | SN75 | |
| Logic Function | Line Transceiver | |
| Number of Channels | 2 | |
| IC Type | Dual Channel Transceiver | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | -60mA | |
| Maximum Supply Voltage | 5.25V | |
| Maximum Low Level Output Current | 60mA | |
| Maximum Propagation Delay Time @ CL | 35ns | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.69mm | |
| Standards/Approvals | No | |
| Series | SN751177 | |
| Width | 6.6mm | |
| Height | 5.08mm | |
| Automotive Standard | No | |
| Supply Current | 110mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transceiver | ||
Logic Family SN75 | ||
Logic Function Line Transceiver | ||
Number of Channels 2 | ||
IC Type Dual Channel Transceiver | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 16 | ||
Maximum High Level Output Current -60mA | ||
Maximum Supply Voltage 5.25V | ||
Maximum Low Level Output Current 60mA | ||
Maximum Propagation Delay Time @ CL 35ns | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Length 19.69mm | ||
Standards/Approvals No | ||
Series SN751177 | ||
Width 6.6mm | ||
Height 5.08mm | ||
Automotive Standard No | ||
Supply Current 110mA | ||
- COO (Country of Origin):
- DE
RS-422 Line Transceivers, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments 2-Channel Line Transceiver Non-Inverting, 16-Pin PDIP
- Texas Instruments SN751177N 2-Channel Line Transceiver Non-Inverting, 16-Pin PDIP
- Texas Instruments SN751178N 2-Channel Line Transceiver Non-Inverting, 16-Pin PDIP
- Texas Instruments 2-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments SN75179BP 2-Channel Line Transceiver Non-Inverting, 8-Pin PDIP
- Texas Instruments 2-Channel Line Transceiver 16-Pin TSSOP
- Texas Instruments 2-Channel Line Transceiver Inverting, 16-Pin PDIP
- Texas Instruments 2-Channel Line Receiver Non-Inverting, 14-Pin PDIP
