Renesas Electronics ISL3179EIUZ Line Transceiver, CMOS/TTL, Bipolar, 8-Pin MSOP
- RS Stock No.:
- 100-0671
- Mfr. Part No.:
- ISL3179EIUZ
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.04
(exc. GST)
$22.04
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $4.008 | $20.04 |
| 25 - 45 | $3.912 | $19.56 |
| 50 + | $3.85 | $19.25 |
*price indicative
- RS Stock No.:
- 100-0671
- Mfr. Part No.:
- ISL3179EIUZ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | CMOS/TTL | |
| Polarity | Bipolar | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 300mV | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 7V | |
| Maximum Propagation Delay Time @ CL | 4ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL3179E | |
| Width | 4.9mm | |
| Length | 3mm | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 4mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type CMOS/TTL | ||
Polarity Bipolar | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 300mV | ||
Pin Count 8 | ||
Maximum Supply Voltage 7V | ||
Maximum Propagation Delay Time @ CL 4ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ISL3179E | ||
Width 4.9mm | ||
Length 3mm | ||
Height 850μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 4mA | ||
RS-485 Line Drivers and Receivers, Intersil
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
RS-485 Line Drivers and Receivers
Related links
- Renesas Electronics ISL3179EIUZ Line Transceiver Bipolar, 8-Pin MSOP
- Renesas Electronics ISL3259EIUZ Line Transceiver Bipolar, 8-Pin SOIC
- Analog Devices LT1785ACS8#PBF Line Transceiver Bipolar, 8-Pin SOIC
- Analog Devices Line Transceiver Bipolar, 28-Pin SSOP
- Analog Devices LT1137ACG#PBF Line Transceiver Bipolar, 28-Pin SSOP
- Renesas Electronics ISL3150EIUZ 10-Channel Line Transceiver 10-Pin MSOP
- Renesas Electronics ISL3179EIUZ-T7A Line Transceiver 8-Pin MSOP
- Renesas Electronics ISL3152EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
