- RS Stock No.:
- 145-7374
- Mfr. Part No.:
- SN74LVC244ADBR
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.24
(exc. GST)
$0.26
(inc. GST)
Units | Per unit | Per Reel* |
2000 + | $0.24 | $480.00 |
*price indicative |
- RS Stock No.:
- 145-7374
- Mfr. Part No.:
- SN74LVC244ADBR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74LVC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 6.7 ns @ 2.7 V |
Dimensions | 7.2 x 5.3 x 1.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.65 V |
Propagation Delay Test Condition | 50pF |
Related links
- Texas Instruments SN74HC241N Octal-Channel Buffer & Line Driver 20-Pin PDIP
- onsemi MC74ACT244DWG Octal-Channel Buffer & Line Driver 20-Pin SOIC
- Texas Instruments SN74HC541N Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Texas Instruments SN74HC244N Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Texas Instruments CY74FCT244TSOC Octal-Channel Buffer & Line...
- Texas Instruments SN74LVC541APW Octal-Channel Buffer & Line Driver...
- Texas Instruments SN74ACT244DBR Octal-Channel Buffer & Line Driver...
- Nexperia 74HCT541D 3-State, 20-Pin SOIC