Nexperia 74HCT541D,652 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
103-8183
Mfr. Part No.:
74HCT541D,652
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Buffer & Line Driver

Logic Family

HCT

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver

Number of Channels

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

20

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Maximum High Level Output Current

-6mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

42ns

Maximum Low Level Output Current

6mA

Maximum Operating Temperature

125°C

Series

74HCT541

Length

13mm

Width

7.6mm

Height

2.65mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

160μA

74HCT Family Inverters & Buffers, Nexperia


High-Speed CMOS Logic

Operating Voltage 4.5 to 5.5 V

Compatibility: Input TTL, Output CMOS

74HCT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy