- RS Stock No.:
- 145-5787
- Mfr. Part No.:
- CY74FCT244TSOC
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 25)
$0.672
(exc. GST)
$0.739
(inc. GST)
Units | Per unit | Per Tube* |
25 + | $0.672 | $16.80 |
*price indicative |
- RS Stock No.:
- 145-5787
- Mfr. Part No.:
- CY74FCT244TSOC
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74FCT Family, Texas Instruments
74FCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | FCT |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 6.5 ns @ 5 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Minimum Operating Supply Voltage | 4.75 V |
Maximum Operating Supply Voltage | 5.25 V |
Propagation Delay Test Condition | 50pF |
Related links
- Texas Instruments SN74HC241N Octal-Channel Buffer & Line Driver 20-Pin PDIP
- onsemi MC74ACT244DWG Octal-Channel Buffer & Line Driver 20-Pin SOIC
- Texas Instruments SN74HC541N Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Texas Instruments SN74HC244N Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Texas Instruments SN74LVC541APW Octal-Channel Buffer & Line Driver...
- Texas Instruments SN74ACT244DBR Octal-Channel Buffer & Line Driver...
- Nexperia 74HCT541D 3-State, 20-Pin SOIC
- Texas Instruments SN74LVC244ADBR Octal-Channel Buffer & Line...