- RS Stock No.:
- 162-7040
- Mfr. Part No.:
- SN74ACT244DBR
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.602
(exc. GST)
$0.662
(inc. GST)
Units | Per unit | Per Reel* |
2000 + | $0.602 | $1,204.00 |
*price indicative |
- RS Stock No.:
- 162-7040
- Mfr. Part No.:
- SN74ACT244DBR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74ACT Family, Buffer/Driver, Texas Instruments
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ACT |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 5 V |
Dimensions | 7.2 x 5.3 x 1.95mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Related links
- Texas Instruments SN74HC241N Octal-Channel Buffer & Line Driver 20-Pin PDIP
- onsemi MC74ACT244DWG Octal-Channel Buffer & Line Driver 20-Pin SOIC
- Texas Instruments SN74HC541N Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Texas Instruments SN74HC244N Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Texas Instruments CY74FCT244TSOC Octal-Channel Buffer & Line...
- Texas Instruments SN74LVC541APW Octal-Channel Buffer & Line Driver...
- Nexperia 74HCT541D 3-State, 20-Pin SOIC
- Texas Instruments SN74LVC244ADBR Octal-Channel Buffer & Line...