Texas Instruments SN75LBC172AN Line Transmitter, 16-Pin PDIP
- RS Stock No.:
- 145-6935
- Mfr. Part No.:
- SN75LBC172AN
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6935
- Mfr. Part No.:
- SN75LBC172AN
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transmitter IC | |
| Mounting Type | Through Hole | |
| Number of Transmitters | 4 (RS-422), 4 (RS-485) | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transmitter IC | ||
Mounting Type Through Hole | ||
Number of Transmitters 4 (RS-422), 4 (RS-485) | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
- COO (Country of Origin):
- MX
Related links
- Texas Instruments SN75114NE4 Line Transmitter, 16-Pin PDIP
- Texas Instruments SN75174N Line Transmitter, 16-Pin PDIP
- Texas Instruments AM26C31IN Line Transmitter, 16-Pin PDIP
- Texas Instruments AM26C31CN Line Transmitter, 16-Pin PDIP
- Texas Instruments Line Transmitter 16-Pin PDIP
- Texas Instruments SN75114D Line Transmitter, 16-Pin SOIC
- Texas Instruments MC3487D Line Transmitter TTL, 16-Pin SOIC
- Texas Instruments DS34C87TM/NOPB 4-Channel Line Transmitter 16-Pin SOIC
