Texas Instruments SN75174N 4-Channel Line Transmitter, Differential, Non-Inverting, 16-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
100-0736
Mfr. Part No.:
SN75174N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Channels

4

Product Type

Line Transmitter

Output Type

Differential

Polarity

Non-Inverting

Pin Count

16

Package Type

PDIP

Automotive Standard

No

Height

5.08 mm

IC Type

Line Driver

Input Type

Differential

Length

19.69 mm

Logic Family

SN75

Logic Function

Line Driver

Maximum High Level Output Current

-60 mA

Maximum Low Level Output Current

60 mA

Maximum Operating Temperature

70 °C

Maximum Propagation Delay Time @ CL

65 ns

Maximum Supply Voltage

5.25 V

Minimum Operating Temperature

0 °C

Minimum Supply Voltage

4.75 V

Mount Type

Through Hole, Through Hole

Series

SN75174

Standards/Approvals

No

Supply Current

60 mA

Width

6.6 mm

RS-485 Line Drivers and Receivers, Texas Instruments


RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy