Texas Instruments DS34C87TM/NOPB 4-Channel Line Transmitter, 3 State, 16-Pin SOIC

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$14.16

(exc. GST)

$15.58

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 40 unit(s) shipping from 16 November 2026
  • Final 10 unit(s) shipping from 23 November 2026
Units
Per unit
Per Pack*
5 +$2.832$14.16

*price indicative

Packaging Options:
RS Stock No.:
460-651
Mfr. Part No.:
DS34C87TM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

CMOS

Product Type

Line Transmitter

Logic Function

Line Driver

IC Type

Line Driver

Number of Channels

4

Input Type

Differential

Output Type

3 State

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.5V

Pin Count

16

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

11ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.2mm

Standards/Approvals

No

Series

DS34C87T

Height

1.75mm

Length

10mm

Supply Current

2mA

Automotive Standard

No

RS-422 Line Transmitters, Texas Instruments


RS-422 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy