Texas Instruments SN75114D Line Transmitter, 16-Pin SOIC
- RS Stock No.:
- 145-0809
- Mfr. Part No.:
- SN75114D
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-0809
- Mfr. Part No.:
- SN75114D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| IC Type | Line Transmitter IC | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 (Industrial) | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Line Transmitter IC | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 (Industrial) | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments SN75114D Line Transmitter, 16-Pin SOIC
- Texas Instruments MC3487D Line Transmitter TTL, 16-Pin SOIC
- Texas Instruments DS34C87TM/NOPB 4-Channel Line Transmitter 16-Pin SOIC
- Texas Instruments SN75114NE4 Line Transmitter, 16-Pin PDIP
- Texas Instruments SN75LBC172AN Line Transmitter, 16-Pin PDIP
- Texas Instruments SN75174N Line Transmitter, 16-Pin PDIP
- Texas Instruments AM26C31IN Line Transmitter, 16-Pin PDIP
- Texas Instruments AM26C31CN Line Transmitter, 16-Pin PDIP
