Texas Instruments AM26C31IN Line Transmitter, 3 State, 16-Pin PDIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-9074
Mfr. Part No.:
AM26C31IN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transmitter

Output Type

3 State

Pin Count

16

Package Type

PDIP

Automotive Standard

No

Height

5.08 mm

Input Type

Differential

Length

19.69 mm

Logic Family

BiCMOS

Logic Function

Line Driver

Maximum High Level Output Current

-20 mA

Maximum Low Level Output Current

20 mA

Maximum Operating Temperature

85 °C

Maximum Propagation Delay Time @ CL

12 ns

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

4.5 V

Mount Type

Through Hole, Through Hole

Series

AM26C31

Standards/Approvals

No

Supply Current

3 mA

Width

6.6 mm

COO (Country of Origin):
PT

RS-422 Line Transmitters, Texas Instruments


RS-422 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy