Texas Instruments SN74LS244DW 8-Channel Buffer & Line Driver, 3 State, Non-Inverting, 20-Pin SOIC
- RS Stock No.:
- 121-8344
- Mfr. Part No.:
- SN74LS244DW
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-8344
- Mfr. Part No.:
- SN74LS244DW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LS | |
| Product Type | Buffer & Line Driver | |
| Logic Function | Buffer & Line Driver | |
| IC Type | Buffer & Line Driver | |
| Number of Channels | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.75V | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -15mA | |
| Maximum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ CL | 15ns | |
| Maximum Operating Temperature | 70°C | |
| Series | SNx4LS24x | |
| Width | 7.6mm | |
| Standards/Approvals | No | |
| Length | 13mm | |
| Height | 2.65mm | |
| Automotive Standard | No | |
| Supply Current | 54mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LS | ||
Product Type Buffer & Line Driver | ||
Logic Function Buffer & Line Driver | ||
IC Type Buffer & Line Driver | ||
Number of Channels 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.75V | ||
Pin Count 20 | ||
Maximum High Level Output Current -15mA | ||
Maximum Supply Voltage 5.25V | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ CL 15ns | ||
Maximum Operating Temperature 70°C | ||
Series SNx4LS24x | ||
Width 7.6mm | ||
Standards/Approvals No | ||
Length 13mm | ||
Height 2.65mm | ||
Automotive Standard No | ||
Supply Current 54mA | ||
- COO (Country of Origin):
- DE
74LS Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
Related links
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin PDIP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin CDIP
- Texas Instruments SN74LVC244ADWR 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments SN74LVC541ADW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN54LS244J 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin CDIP
- Texas Instruments SN74HCT541DW 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin SOIC
