Renesas Electronics ISL3176EIUZ Line Transceiver, Inverting, 14-Pin MSOP

This image is representative of the product range

Get a bulk buy discount

Add 196 more to save 2%

View bulk pricing options

Subtotal (1 tube of 98 units)*

$197.86

(exc. GST)

$217.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,862 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
98 - 98$2.019$197.86-
196 - 294$1.968$192.862%
392 +$1.938$189.924%

*price indicative

RS Stock No.:
196-8619
Mfr. Part No.:
ISL3176EIUZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Logic Family

CMOS

Product Type

Line Transceiver

Logic Function

Bus Transceiver

IC Type

Transceiver

Input Type

Differential

Output Type

Inverting

Mount Type

Surface

Package Type

MSOP

Minimum Supply Voltage

3V

Pin Count

14

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

4.9mm

Series

ISL317xE

Length

3.05mm

Standards/Approvals

No

Height

850μm

Automotive Standard

No

Supply Current

800μA

The Renesas ISL317xE are ±15kV IEC61000 ESD protected, 3.3V powered single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. These devices have very low bus currents (+125μA/-100μA), so they present a true “1/8 unit load” to the RS-485 bus. This allows up to 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters.

-7V to +12V common-mode input/output voltage range

It has half and full duplex pinouts

It has three state Rx and Tx outputs available

There is current limiting and thermal shutdown for driver overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy