STMicroelectronics ST60A3H1C1CCEPY3 Line Transceiver, Current/Voltage, Polar, 23-Pin ECOPACK
- RS Stock No.:
- 561-109
- Mfr. Part No.:
- ST60A3H1C1CCEPY3
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 561-109
- Mfr. Part No.:
- ST60A3H1C1CCEPY3
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Transceiver IC | |
| Input Type | Voltage | |
| Output Type | Current/Voltage | |
| Polarity | Polar | |
| Package Type | ECOPACK | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 23 | |
| Series | ST60A3H1 | |
| Width | 4.1mm | |
| Standards/Approvals | USB v2.0, eUSB2 v1.1 | |
| Height | 800μm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Transceiver IC | ||
Input Type Voltage | ||
Output Type Current/Voltage | ||
Polarity Polar | ||
Package Type ECOPACK | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 23 | ||
Series ST60A3H1 | ||
Width 4.1mm | ||
Standards/Approvals USB v2.0, eUSB2 v1.1 | ||
Height 800μm | ||
Length 2.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Transceiver is a high-speed RF module with a dual-linear-polarization integrated antenna, operating in the 60 GHz V-band from 60 GHz to 61 GHz. It features a miniature form factor, low-power operation, and an optimized bill of materials. It is compliant with eUSB2, UART, and I²C protocols. The module also includes general-purpose input/outputs (GPIOs), which are available in tunneling mode for added flexibility.
42 dB typical total link budget up to 5 cm free space propagation loss
Single 1.8 V supply
Low power consumption
Compact solution integrating full RF transceiver and dual linear polarization antenna
Related links
- STMicroelectronics ST60A3H1C1CCEPY3 RF Transceiver, 23-Pin VFBGA
- Renesas Electronics ISL3281EIHZ-T Line Transceiver 6-Pin SOT-23
- Maxim Integrated Line Transceiver Non-Inverting, 5-Pin SOT-23
- Maxim Integrated MAX3180EEUK+T Line Transceiver Non-Inverting, 5-Pin SOT-23
- MCP6546T-E/OTVAO Microchip Comparator Current 4 μs 5.5V 1.6 V 5-Pin SOT-23
- MCP6547T-E/MSVAO Microchip 2-Channel Analogue Comparator Current/Voltage O/P, 4 μs 5.5 V 1.6 V 5-Pin SOT-23
- Microchip MCP9701 Series Voltage Output Thermistor IC IC 3-Pin SOT-23
- Microchip MCP9509 Series Surface Mount 6-Pin SOT-23
