STMicroelectronics ST60A3H1C1CCEPY3 RF Transceiver, 23-Pin VFBGA
- RS Stock No.:
- 734-061
- Mfr. Part No.:
- ST60A3H1C1CCEPY3
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
$13.11
(exc. GST)
$14.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.11 | - |
| 10 - 49 | $10.61 | 19% |
| 50 - 99 | $8.13 | 37% |
| 100 + | $5.89 | 55% |
*price indicative
- RS Stock No.:
- 734-061
- Mfr. Part No.:
- ST60A3H1C1CCEPY3
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | RF Transceiver | |
| Technology | RF | |
| Modulation Technique | ASK | |
| Sub Type | Transceiver | |
| Data Rate | 480Mbps | |
| Package Type | VFBGA | |
| Pin Count | 23 | |
| Mount Type | Surface | |
| Interface Type | GPIO, UART | |
| Operating Band 1 Frequency | 71GHz | |
| Operating Band 2 Frequency | 64GHz | |
| Minimum Supply Voltage | 1.8V | |
| Operating Band 3 Frequency | 66GHz | |
| Maximum Supply Voltage | 1.32V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ST60A3H1 | |
| Width | 2.9mm | |
| Length | 4.1mm | |
| Height | 800μm | |
| Standards/Approvals | RoHs Compliant | |
| Number of Operating Bands | 3 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type RF Transceiver | ||
Technology RF | ||
Modulation Technique ASK | ||
Sub Type Transceiver | ||
Data Rate 480Mbps | ||
Package Type VFBGA | ||
Pin Count 23 | ||
Mount Type Surface | ||
Interface Type GPIO, UART | ||
Operating Band 1 Frequency 71GHz | ||
Operating Band 2 Frequency 64GHz | ||
Minimum Supply Voltage 1.8V | ||
Operating Band 3 Frequency 66GHz | ||
Maximum Supply Voltage 1.32V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Series ST60A3H1 | ||
Width 2.9mm | ||
Length 4.1mm | ||
Height 800μm | ||
Standards/Approvals RoHs Compliant | ||
Number of Operating Bands 3 | ||
The STMicroelectronics RF millimeter‑wave transceiver is designed for high‑speed short‑range contactless connectivity in the 60 GHz V‑band. It integrates a dual‑linear‑polarization antenna within a miniature form factor, making it Ideal for space‑constrained designs. With optimized power efficiency and versatile Interface support, it enables seamless data tunneling across multiple protocols while maintaining low energy consumption.
RF operational bandwidth from 60 GHz to 61 GHz
Typical total link budget of 42 dB with up to 5 cm free‑space propagation loss
Supports eUSB2 UART GPIO or I2C RF tunneling
Operates from a single 1.8 V supply
Low power consumption with standby at 23 μW
Related links
- STMicroelectronics ST60A2G0C1D7GYO Transceiver, 25-Pin VFBGA
- STMicroelectronics ST60A2G0C1D7GTO Transceiver, 25-Pin VFBGA
- STMicroelectronics ST60A2G0I1D7GYO Transceiver, 25-Pin VFBGA
- STMicroelectronics ST60A3H0C1CC7XT4 Transceiver, 30-Pin VFBGA
- STMicroelectronics ST60A3H0C1CC7XT3 Transceiver, 30-Pin VFBGA
- STMicroelectronics ST60A2G0I1D7GTO Transceiver, 25-Pin VFBGA
- STMicroelectronics ST60A3H0C1CC7XY3 Transceiver, 30-Pin VFBGA
- STMicroelectronics ST60A3H0C1CC7XY4 Transceiver, 30-Pin VFBGA
