MCP6546T-E/OTVAO Microchip Comparator Current, Voltage O/P, 4 μs 5.5V 1.6 V 5-Pin SOT-23

Subtotal (1 reel of 3000 units)*

$1,884.00

(exc. GST)

$2,073.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.628$1,884.00

*price indicative

RS Stock No.:
724-612
Mfr. Part No.:
MCP6546T-E/OTVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Open Drain Output

Product Type

Comparator

Mount Type

Surface

Package Type

SOT-23

Output Type

Current, Voltage

Number of Channels

1

Typical Response Time

4μs

Pin Count

5

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

3.9mm

Automotive Standard

AEC-Q100

Supply Current

2mA

COO (Country of Origin):
TH
The Microchip Low power single supply comparator is designed for energy-efficient voltage comparison in low-voltage applications. it supports greater-than rail-to-rail input operation and minimizes dynamic power consumption by limiting supply current surges during switching. this makes it well suited for battery-powered and space-efficient system designs operating across a wide supply range.

Limits Supply current surges during output switching

Reduces Dynamic power consumption while switching

Consumes Low switching current for efficient operation

Includes Internal hysteresis of 3.3 mV for improved noise immunity

Operates With wide supply voltage range from 1.6V to 5.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy