Texas Instruments DS34LV87TM/NOPB Line Transmitter, 3 State, 16-Pin SOIC
- RS Stock No.:
- 460-645
- Mfr. Part No.:
- DS34LV87TM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Add 15 more to save $1.71
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.23
(exc. GST)
$25.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 15 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $4.646 | $23.23 | - |
| 15 - 20 | $4.532 | $22.66 | $1.71 |
| 25 + | $4.462 | $22.31 | $4.60 |
*price indicative
- RS Stock No.:
- 460-645
- Mfr. Part No.:
- DS34LV87TM/NOPB
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CMOS | |
| Product Type | Line Transmitter | |
| Logic Function | Line Driver | |
| IC Type | Line Driver | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 16ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Series | DS34LV87T | |
| Height | 1.75mm | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CMOS | ||
Product Type Line Transmitter | ||
Logic Function Line Driver | ||
IC Type Line Driver | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 16ns | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Series DS34LV87T | ||
Height 1.75mm | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 100μA | ||
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments Line Transmitter 16-Pin SOIC
- Texas Instruments DS26LS31CM/NOPB Line Transmitter 16-Pin SOIC
- Texas Instruments 4-Channel Line Transmitter 16-Pin SOIC
- Texas Instruments DS26C31TM/NOPB 4-Channel Line Transmitter 16-Pin SOIC
- Texas Instruments DS34C87TM/NOPB 4-Channel Line Transmitter 16-Pin SOIC
- Texas Instruments AM26C31ID Line Transmitter 16-Pin SOIC
- Texas Instruments AM26LS31CD Line Transmitter 16-Pin SOIC
- Texas Instruments Line Transmitter 16-Pin PDIP
