Texas Instruments DS26C31TMX/NOPB 4-Channel Line Interface, 3 State, 16-Pin SOIC
- RS Stock No.:
- 208-8504
- Mfr. Part No.:
- DS26C31TMX/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.42
(exc. GST)
$12.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 5 left, ready to ship from another location
- Final 9,065 unit(s) shipping from 03 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $2.284 | $11.42 |
| 625 - 1245 | $2.23 | $11.15 |
| 1250 + | $2.196 | $10.98 |
*price indicative
- RS Stock No.:
- 208-8504
- Mfr. Part No.:
- DS26C31TMX/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Interface | |
| Logic Family | CMOS | |
| Logic Function | Line Driver | |
| IC Type | Line Driver | |
| Number of Channels | 4 | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 8ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Width | 6.2mm | |
| Series | DS26C31T | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Interface | ||
Logic Family CMOS | ||
Logic Function Line Driver | ||
IC Type Line Driver | ||
Number of Channels 4 | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 8ns | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Width 6.2mm | ||
Series DS26C31T | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Automotive Standard No | ||
Supply Current 500μA | ||
-
-
Related links
- Texas Instruments 4-Channel Line Interface 16-Pin SOIC
- Texas Instruments DS26C31TM/NOPB 4-Channel Line Transmitter 16-Pin SOIC
- Texas Instruments DS34C87TM/NOPB 4-Channel Line Transmitter 16-Pin SOIC
- Texas Instruments 4-Channel Line Transmitter 16-Pin SOIC
- Texas Instruments 4-Channel Line Receiver 16-Pin SOIC
- Texas Instruments AM26C32ID 4-Channel Line Receiver 16-Pin SOIC
- Texas Instruments DS26LV32ATMX/NOPB Quad-Channel Line Receiver 16-Pin SOIC
- Texas Instruments SN65LBC174A16DW 4-Channel Differential Line Driver 16-Pin SOIC
