Texas Instruments 4-Channel Line Transmitter, 3 State, 16-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
100-0692
Mfr. Part No.:
DS34C87TM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Transmitter

Logic Family

CMOS

Logic Function

Line Driver

IC Type

Line Driver

Number of Channels

4

Input Type

Differential

Output Type

3 State

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.5V

Pin Count

16

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

11ns

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6.2mm

Length

10mm

Height

1.75mm

Series

DS34C87T

Supply Current

2mA

Automotive Standard

No

RS-422 Line Transmitters, Texas Instruments


RS-422 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy