STMicroelectronics ST3485EBDR Line Transceiver, Differential, 8-Pin SOIC

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$10.54

(exc. GST)

$11.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 925 unit(s) shipping from 16 November 2026
  • Plus 895 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$2.108$10.54

*price indicative

Packaging Options:
RS Stock No.:
426-102
Distrelec Article No.:
304-37-472
Mfr. Part No.:
ST3485EBDR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Line Transceiver

Logic Function

Transceiver (1 Driver), 1 Receiver

IC Type

Line Transceiver IC

Number of Channels

1

Input Type

Differential

Output Type

Differential

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Maximum High Level Output Current

-4mA

Maximum Supply Voltage

7V

Maximum Low Level Output Current

4mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

50ns

Maximum Operating Temperature

125°C

Height

1.75mm

Series

ST3485E

Standards/Approvals

AEC Q002, IEC 61000-4-2, AEC Q100, AEC Q001, AEC Q003

Supply Current

2.2mA

Automotive Standard

AEC-Q1, AEC-Q100, AEC-Q3, AEC-Q2

RS-485 Line Drivers and Receivers, STMicroelectronics


RS-485 Line Drivers and Receivers


  • RS Stock No. 0426102P
  • Mfr. Part No. ST3485EBDR
Each (Supplied on a Reel)
$2.108
  • RS Stock No. 8805377P
  • Mfr. Part No. ST1480ACDR
Each (Supplied on a Reel)
$3.614
Each (In a Pack of 5)
$3.156
Each (On a Reel of 2500)
$3.616

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy