STMicroelectronics Line Transceiver, Differential, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 12500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$2,597.50

(exc. GST)

$2,857.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 10000$1.039$2,597.50-
12500 +$0.935$2,337.5010%

*price indicative

RS Stock No.:
919-6258
Mfr. Part No.:
ST3485EBDR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Line Transceiver

Logic Function

Transceiver (1 Driver), 1 Receiver

IC Type

Line Transceiver IC

Number of Channels

1

Input Type

Differential

Output Type

Differential

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Maximum High Level Output Current

-4mA

Maximum Supply Voltage

7V

Minimum Operating Temperature

-40°C

Maximum Low Level Output Current

4mA

Maximum Propagation Delay Time @ CL

50ns

Maximum Operating Temperature

125°C

Standards/Approvals

AEC Q002, IEC 61000-4-2, AEC Q100, AEC Q001, AEC Q003

Series

ST3485E

Height

1.75mm

Supply Current

2.2mA

Automotive Standard

AEC-Q1, AEC-Q100, AEC-Q3, AEC-Q2

RS-485 Line Drivers and Receivers, STMicroelectronics


RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy