STMicroelectronics ST485EXDR Line Transceiver, Differential, Inverting, Non-Inverting, 8-Pin SO-8
- RS Stock No.:
- 151-532
- Mfr. Part No.:
- ST485EXDR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$23.21
(exc. GST)
$25.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,920 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $4.642 | $23.21 |
| 50 - 95 | $4.408 | $22.04 |
| 100 - 495 | $4.088 | $20.44 |
| 500 - 995 | $3.754 | $18.77 |
| 1000 + | $3.614 | $18.07 |
*price indicative
- RS Stock No.:
- 151-532
- Mfr. Part No.:
- ST485EXDR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transceiver IC | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Inverting, Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Minimum Supply Voltage | -7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 12V | |
| Maximum Propagation Delay Time @ CL | 30ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Series | ST | |
| Standards/Approvals | IEC-1000-4-2, RoHS | |
| Length | 5mm | |
| Height | 1.75mm | |
| Supply Current | 300μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transceiver IC | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Inverting, Non-Inverting | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Minimum Supply Voltage -7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 12V | ||
Maximum Propagation Delay Time @ CL 30ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Series ST | ||
Standards/Approvals IEC-1000-4-2, RoHS | ||
Length 5mm | ||
Height 1.75mm | ||
Supply Current 300μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics ST485EXDR Line Transceiver Inverting 8-Pin SO-8
- Texas Instruments SN65HVD3085EDR Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN65HVD72DRBT Line Transceiver Non-Inverting, 8-Pin SON
- Renesas Electronics ISL3179EFBZ 2-Channel Line Transceiver Non-Inverting, 8-Pin SOIC
- Intersil ISL32458EIBZ-T7A Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL32455EIBZ Line Transceiver Non-Inverting, 8-Pin SOIC
- Intersil Line Transceiver Non-Inverting, 8-Pin SOIC
- Texas Instruments SN75LBC176P Line Transceiver Non-Inverting, 8-Pin PDIP
