Intersil ISL32458EIBZ-T7A Line Transceiver, Non-Inverting, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 170-8135
- Mfr. Part No.:
- ISL32458EIBZ-T7A
- Brand:
- Intersil
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-8135
- Mfr. Part No.:
- ISL32458EIBZ-T7A
- Brand:
- Intersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | CMOS, TTL | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Non-Inverting | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 300mV | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 45ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | ISL32458E | |
| Width | 6.2mm | |
| Height | 1.75mm | |
| Supply Current | 2.1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function CMOS, TTL | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Non-Inverting | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 300mV | ||
Pin Count 8 | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 45ns | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Series ISL32458E | ||
Width 6.2mm | ||
Height 1.75mm | ||
Supply Current 2.1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
RS-485 Line Drivers and Receivers, Intersil
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
RS-485 Line Drivers and Receivers
Related links
- Intersil ISL32458EIBZ-T7A Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL32455EIBZ Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL32452EIBZ-T7A Line Transceiver 8-Pin SOIC
- Intersil Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL32472EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
- Renesas Electronics ISL3155EIBZ 10-Channel Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL3159EFBZ Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL8490EIBZ-T Line Transceiver 8-Pin SOIC
