Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac,
- RS Stock No.:
- 814-8608
- Mfr. Part No.:
- XCKP2521G11
- Brand:
- Telemecanique Sensors
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$142.15
(exc. GST)
$156.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $142.15 | - |
| 3 - 4 | $137.18 | 3% |
| 5 + | $132.35 | 6% |
*price indicative
- RS Stock No.:
- 814-8608
- Mfr. Part No.:
- XCKP2521G11
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Slow Break | |
| Switching Current | 3A | |
| Series | OsiSense XC | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CE, CSA, EN, IEC, RoHS, UL | |
| Depth | 30mm | |
| Length | 65mm | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 Cable Gland x PG 11 | |
| Mechanical Life | 1000000Operations | |
| Operating Force | 0.1Nm | |
| Mounting Orientation | Front | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Slow Break | ||
Switching Current 3A | ||
Series OsiSense XC | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CE, CSA, EN, IEC, RoHS, UL | ||
Depth 30mm | ||
Length 65mm | ||
Width 31mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 Cable Gland x PG 11 | ||
Mechanical Life 1000000Operations | ||
Operating Force 0.1Nm | ||
Mounting Orientation Front | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Telemecanique Limit Switches
How does a limit switch work?
Related links
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing, 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 6A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 10A
