Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac,
- RS Stock No.:
- 221-2886
- Mfr. Part No.:
- XCKS502H29
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$203.17
(exc. GST)
$223.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $203.17 |
*price indicative
- RS Stock No.:
- 221-2886
- Mfr. Part No.:
- XCKS502H29
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Slow Break | |
| Switching Current | 3A | |
| Series | OsiSense XC | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 116mm | |
| Length | 36mm | |
| Width | 40mm | |
| Standards/Approvals | EN 60204-1, CSA C22.2 No 14, IEC 60947-5-1, IEC 60204-1, UL 508, CENELEC EN 50041, EN 60947-5-1 | |
| Hazardous Area Certification | No | |
| Operating Force | 20N | |
| Mechanical Life | 15000000Cycles | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Slow Break | ||
Switching Current 3A | ||
Series OsiSense XC | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 116mm | ||
Length 36mm | ||
Width 40mm | ||
Standards/Approvals EN 60204-1, CSA C22.2 No 14, IEC 60947-5-1, IEC 60204-1, UL 508, CENELEC EN 50041, EN 60947-5-1 | ||
Hazardous Area Certification No | ||
Operating Force 20N | ||
Mechanical Life 15000000Cycles | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing, 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 6A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 Plastic Housing 6A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 3A
