Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac,
- RS Stock No.:
- 814-7829
- Mfr. Part No.:
- XCKP2121M12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$92.66
(exc. GST)
$101.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 04 November 2026
- Plus 7 unit(s) shipping from 04 November 2026
Units | Per unit |
|---|---|
| 1 + | $92.66 |
*price indicative
- RS Stock No.:
- 814-7829
- Mfr. Part No.:
- XCKP2121M12
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Series | OsiSense XC | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Length | 65mm | |
| Standards/Approvals | CE, UL, RoHS, IEC, EN, CSA | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M12 | |
| Mounting Orientation | Front | |
| Operating Force | 0.1Nm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Series OsiSense XC | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Length 65mm | ||
Standards/Approvals CE, UL, RoHS, IEC, EN, CSA | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Conduit Entry M12 | ||
Mounting Orientation Front | ||
Operating Force 0.1Nm | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Telemecanique Sensors OsiSense XC Series Limit Switch, IP67, Roller Plunger Actuator Type - XCKP2121M12
Features and Benefits:
• 1NO/1NC configuration enables simple changeover control
• Rated for 250Vdc and 240Vac switching for versatile circuits
• Switching current 3A supports low-to-moderate power loads
• M12 conduit entry simplifies cable routing and sealing
• Operating torque 0.1Nm allows sensitive actuation response
Applications
• Ideal for door position sensing in enclosures
• Used with pick-and-place equipment for limit detection
• Can be used for safety interlocks on access panels
• Used for position feedback in packaging machinery
What environmental protection does it provide?
What temperature range can it operate within?
How long will the switching mechanism last under normal use?
What connection method is provided for field wiring?
Related links
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing, 240V ac
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Plastic Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 6A
