Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, IP68, Zinc Alloy Housing,
- RS Stock No.:
- 814-8009
- Mfr. Part No.:
- XCMD21F2L5
- Brand:
- Telemecanique Sensors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$199.37
(exc. GST)
$219.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $199.37 |
| 3 - 4 | $192.39 |
| 5 + | $185.67 |
*price indicative
- RS Stock No.:
- 814-8009
- Mfr. Part No.:
- XCMD21F2L5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP66, IP67, IP68 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCC, CE, CSA, EN, IEC, RoHS, UL | |
| Width | 30mm | |
| Depth | 16mm | |
| Length | 50mm | |
| Hazardous Area Certification | No | |
| Operating Force | 2.5N | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP66, IP67, IP68 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCC, CE, CSA, EN, IEC, RoHS, UL | ||
Width 30mm | ||
Depth 16mm | ||
Length 50mm | ||
Hazardous Area Certification No | ||
Operating Force 2.5N | ||
Mounting Orientation Vertical | ||
Mechanical Life 1000000Operations | ||
Non Compliant
Telemecanique Limit Switches
Introducing Telemecanique miniature range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle and predominantly used as part of a control system within industrial applications such as those listed before. Comprised of reinforced UL-VO thermoplastic which offers double insulation and protection of IP66.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.
Related links
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 IP68, Zinc Zamak Alloy
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 IP68
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP68 IP67, Zinc Zamak Alloy
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 IP68, Zinc Zamak Alloy
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 Zinc Zamak Alloy Housing,
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Zinc Zamak Alloy Housing,
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 IP68
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V
