Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, IP68, Zinc Alloy Housing,

Get a bulk buy discount

Add 5 more to save $269.45

View bulk pricing options

Subtotal (1 unit)*

$304.56

(exc. GST)

$335.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$304.56-
5 +$250.67$269.45

*price indicative

RS Stock No.:
700-4157
Mfr. Part No.:
XCMD2124L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Plunger

Product Type

Limit Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67, IP68

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

1.5A

Terminal Type

Cable

Series

OsiSense XC

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Length

50mm

Standards/Approvals

CCC, CSA, EN 60204-1, IEC 60204-1, UL

Width

30mm

Depth

16mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Operating Force

2.5N

Conduit Entry

M20

Mounting Orientation

Multi Directional

COO (Country of Origin):
ID

Osiswitch miniature limit switches


40 % time-saving on electrical connection.

Fully interchangeable heads.

Pre-wired (1 metre).

Standards

EN50047

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy