Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 240V ac, 3A

Get a bulk buy discount

Add 3 more to save $36.06

View bulk pricing options

Subtotal (1 unit)*

$300.34

(exc. GST)

$330.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$300.34-
3 - 4$288.32$36.06
5 +$276.30$120.20

*price indicative

RS Stock No.:
814-7914
Mfr. Part No.:
XCKL121H7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Plunger

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

3A

Series

OsiSense XC

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

70°C

Depth

30mm

Width

52mm

Standards/Approvals

CCC, CE, CSA, EN, IEC, RoHS, UL

Length

72mm

Hazardous Area Certification

No

Conduit Entry

12.7 mm

Mounting Orientation

Vertical

Mechanical Life

1000000Operations

Operating Force

24N

RoHS Status: Exempt

COO (Country of Origin):
FR

Limit switches series XCK L


XCKL series limit switches.

Range of metal snap action limit switches.

Applications: production workshops, packing machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy