Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zinc Zamak Alloy Housing, 240V ac,

Subtotal (1 unit)*

$122.68

(exc. GST)

$134.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.68

*price indicative

RS Stock No.:
814-7949
Mfr. Part No.:
XCKJ167H7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP66

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Zamak Alloy

Contact Type

Snap Action

Switching Current

3A

Series

OsiSense XC

Switching AC Voltage

240V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, CSA, EN, IEC, RoHS, UL, CCC

Length

77mm

Width

40mm

Depth

44mm

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

Conduit Entry

12.7 mm

Operating Force

40N

Mounting Orientation

Side

RoHS Status: Exempt

COO (Country of Origin):
FR

Telemecanique Sensors OsiSense XC Series Limit Switch, IP66, 3A Switching Current - XCKJ167H7


This limit switch provides a rugged electromechanical position-sensing device for industrial control and safety applications, using a roller lever actuator for physical contact detection and side mounting to integrate with machinery. It is constructed with a zinc zamak alloy housing and is rated to operate across a wide ambient temperature range for varied workplace conditions.

Features and Benefits:


• IP66 ingress protection enables operation in wet or dusty environments
• Snap-action contacts deliver Rapid state change and clear signalling
• Switching capability up to 250V DC supports DC control circuits
• Rated switching current 3 A suits moderate load switching tasks
• Mechanical life of 5,000,000 cycles reduces maintenance frequency
• 12.7 mm conduit entry allows standard cable gland installation

Applications


• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for guarding and interlock feedback on access panels
• Used with actuated doors for position limit monitoring
• Can be used for material handling stops and pallet positioning
• Used for machine tool Axis limit detection in production cells

What contact arrangement does it provide?


It offers one normally open and one normally closed contact for changeover signalling.

Which materials compose the enclosure and what is the mounting orientation?


The enclosure is MADE from zinc zamak alloy and it is designed for side mounting.

What range of ambient temperatures can it withstand?


It operates between -25°C and 70°C for a wide range of indoor and sheltered outdoor environments.

Which certifications and standards does it meet?


It carries approvals including CE, CSA, EN, IEC, RoHS, UL and CCC.

What actuator type is fitted and how does that benefit detection?


A roller lever actuator provides a mechanical Interface suited to repetitive linear or rotary contacts with moving parts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy