Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, IP66, Zinc Alloy Housing, 240V ac,
- RS Stock No.:
- 814-7863
- Mfr. Part No.:
- XCKD2118N12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$62.42
(exc. GST)
$68.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) shipping from 18 December 2026
Units | Per unit |
|---|---|
| 1 - 2 | $62.42 |
| 3 - 4 | $60.22 |
| 5 + | $57.43 |
*price indicative
- RS Stock No.:
- 814-7863
- Mfr. Part No.:
- XCKD2118N12
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Length | 65mm | |
| Standards/Approvals | UL, RoHS, IEC, EN, CSA, CE | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Conduit Entry | 12.7 mm | |
| Operating Force | 0.1Nm | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Length 65mm | ||
Standards/Approvals UL, RoHS, IEC, EN, CSA, CE | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Conduit Entry 12.7 mm | ||
Operating Force 0.1Nm | ||
Mounting Orientation Multi Directional | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
XCKD compact metal switches
Standards
Related links
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 500V
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac,
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Zinc Zamak Alloy Housing,
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Zinc Zamak Alloy Housing,
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP68 IP66
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Zinc Alloy Housing
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Zinc Alloy Housing
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V
