Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Zinc Alloy Housing, 240V ac, 10A
- RS Stock No.:
- 814-7851
- Mfr. Part No.:
- XCKD2110M12
- Brand:
- Telemecanique Sensors
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$282.30
(exc. GST)
$310.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $282.30 | - |
| 3 - 4 | $272.48 | 3% |
| 5 + | $262.98 | 6% |
*price indicative
- RS Stock No.:
- 814-7851
- Mfr. Part No.:
- XCKD2110M12
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | M12 | |
| Switching Current | 10A | |
| Series | OsiSense XC | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Width | 31mm | |
| Standards/Approvals | RoHS, IEC, EN, CSA, CE, UL | |
| Length | 65mm | |
| Hazardous Area Certification | No | |
| Operating Force | 15Nm | |
| Conduit Entry | M12 | |
| Mounting Orientation | Front | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type M12 | ||
Switching Current 10A | ||
Series OsiSense XC | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Width 31mm | ||
Standards/Approvals RoHS, IEC, EN, CSA, CE, UL | ||
Length 65mm | ||
Hazardous Area Certification No | ||
Operating Force 15Nm | ||
Conduit Entry M12 | ||
Mounting Orientation Front | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
XCKD compact metal switches
Standards
Related links
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 IP68 240V
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP68 IP66
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP68 IP66 240V ac,
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 IP68
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Limit Switch IP66 240V ac, 6A
