Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac,

Subtotal (1 unit)*

$203.12

(exc. GST)

$223.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.12

*price indicative

RS Stock No.:
221-2884
Mfr. Part No.:
XCKP2539P16
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/1 NC

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Slow Break

Switching Current

270mA

Terminal Type

Screw Clamp

Series

OsiSense XC

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Length

47mm

Standards/Approvals

UL 508, CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1

Depth

133mm

Width

50mm

Hazardous Area Certification

No

Mounting Orientation

Multi Directional

Mechanical Life

10000000Cycles

Conduit Entry

M16 x 1.5

COO (Country of Origin):
FR
The Schneider Electric Limit switches are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology .All limit switches incorporating either a slow break contact block or a snap action NC + NO (form Zb), NC + NO + NO, NC + NC + NO, NC + NC + NO + NO contact block are positive opening operation, in complete conformity with standard IEC 60947-5-1 Appendix K.

high repeat accuracy

high resistance to the different ambient conditions encountered in industry

high rated operational voltage

product certifications= UL, CSA, CCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy