Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, 1 NO/1 NC, IP68, IP67, IP66, Zinc Zamak Alloy Housing,
- RS Stock No.:
- 814-7788
- Mfr. Part No.:
- XCMD2110L3
- Brand:
- Telemecanique Sensors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-7788
- Mfr. Part No.:
- XCMD2110L3
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP68, IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | OsiSense XC | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 16mm | |
| Length | 50mm | |
| Width | 30mm | |
| Standards/Approvals | CSA, UL, RoHS, IEC, EN, CE | |
| Hazardous Area Certification | No | |
| Operating Force | 0.1Nm | |
| Mechanical Life | 1000000Operations | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP68, IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series OsiSense XC | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 16mm | ||
Length 50mm | ||
Width 30mm | ||
Standards/Approvals CSA, UL, RoHS, IEC, EN, CE | ||
Hazardous Area Certification No | ||
Operating Force 0.1Nm | ||
Mechanical Life 1000000Operations | ||
Mounting Orientation Vertical | ||
- COO (Country of Origin):
- ID
Telemecanique Limit Switches
Introducing Telemecanique miniature range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle and predominantly used as part of a control system within industrial applications such as those listed before. Comprised of reinforced UL-VO thermoplastic which offers double insulation and protection of IP66.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.
Related links
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP67 Zinc Zamak Alloy Housing
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP68 IP66 240V ac,
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 IP68
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 IP68 240V
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 240V
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP67 Zinc Zamak Alloy Housing,
- Telemecanique Sensors OsiSense XC Series Cats Whisker Limit Switch IP68 IP66
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP68 IP66
