Honeywell Roller Lever Limit Switch, NO/NC, SPDT, Die Cast Aluminium Housing, 480V ac Max, 15A Max
- RS Stock No.:
- 808-7664
- Mfr. Part No.:
- OP-AR
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 808-7664
- Mfr. Part No.:
- OP-AR
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | NO/NC | |
| Maximum Current | 15A | |
| Housing Material | Die Cast Aluminium | |
| Maximum AC Voltage | 480V | |
| Maximum DC Voltage | 250V | |
| Connection Type | 1/2 in NPT | |
| Action Type | Snap Action | |
| Length | 92.96mm | |
| Width | 65.02mm | |
| Depth | 52.32mm | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration NO/NC | ||
Maximum Current 15A | ||
Housing Material Die Cast Aluminium | ||
Maximum AC Voltage 480V | ||
Maximum DC Voltage 250V | ||
Connection Type 1/2 in NPT | ||
Action Type Snap Action | ||
Length 92.96mm | ||
Width 65.02mm | ||
Depth 52.32mm | ||
Mounting Orientation Vertical | ||
Related links
- Honeywell Roller Plunger Limit Switch IP65 Die Cast Aluminium Housing 15A Max
- Honeywell EX Series Roller Lever Limit Switch Die Cast Aluminium Housing 15A
- Honeywell E7 Series Roller Lever Limit Switch IP50 480V ac, 15A
- Honeywell BAF Series Top Plunger Limit Switch Die Cast Aluminium Housing 20A
- Honeywell LS Series Roller Lever Limit Switch IP67 480V ac
- Honeywell LS Series Roller Lever Limit Switch IP67 480V ac, 10A
- Honeywell EX Series Plunger Limit Switch IP67 IP65 480V ac, 15A
- Honeywell HDLS Series Roller Lever Limit Switch IP67 Die Cast Zinc Housing 10A Max
